895-009-521-407

Heilind Number:EDA895-009-521-407
Manufacturer:EDAC
Manufacturer Number:895-009-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-521-407

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector. Perfect for seamless card edge connections, this connector features nine copper alloy positions with a pitch of .1 inch, ensuring reliable and efficient data transfer. Its durable UL 94V-0 Polyphenylene Sulfide housing can withstand harsh operating environments, from -40 to 105°C. With a straight mount orientation and single-row configuration, it offers easy installation and space-saving benefits. Upgrade your connectivity with this essential component, ideal for a wide range of electronic applications.