895-009-521-408

Heilind Number:EDA895-009-521-408
Manufacturer:EDAC
Manufacturer Number:895-009-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-521-408

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, featuring a sleek black design. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable and safe operation. Boasting a single row configuration with nine positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a durable and dependable choice for your PCB connectivity needs.