895-009-521-607

Heilind Number:EDA895-009-521-607
Manufacturer:EDAC
Manufacturer Number:895-009-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-521-607

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row with 9 positions, ideal for efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for versatile applications. The straight mount orientation offers easy installation, making it a must-have component for your electronic projects.