895-009-523-101

Heilind Number:EDA895-009-523-101
Manufacturer:EDAC
Manufacturer Number:895-009-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-523-101

Detailed Description

Upgrade your connectivity with this sleek and efficient Black Board To Board PCB Connector. Designed for seamless integration, it features a single row with 9 positions, perfect for streamlined PCB setups. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring robust durability for long-lasting performance. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable and low-resistance connections. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Ideal for high-performance electronic systems, this connector is a must-have for professional PCB assembly. Upgrade your connectivity game with this cutting-edge solution.