895-009-523-102

Heilind Number:EDA895-009-523-102
Manufacturer:EDAC
Manufacturer Number:895-009-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-523-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring nine positions in a single row configuration, this black connector is designed for streamlined assembly on your board. With a pitch of .1 inches and row spacing of .2 inches, it offers precise interconnection. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your connectivity solutions today.