895-009-523-408

Heilind Number:EDA895-009-523-408
Manufacturer:EDAC
Manufacturer Number:895-009-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-523-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-523-408

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. Featuring a single row design with nine positions, it offers efficient power delivery at an amperage of 3 A. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety during operation. Each contact point is crafted from high-quality Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 in and row spacing of .2 in, this connector is perfect for compact PCB layouts. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Ideal for use in a range of electronic applications, this connector is a versatile and essential component for your projects.