895-009-523-412

Heilind Number:EDA895-009-523-412
Manufacturer:EDAC
Manufacturer Number:895-009-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-523-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design, it offers seamless integration with a single row of 9 positions and a pitch of 0.1 inches. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability while the contact material, Copper Alloy, guarantees reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component and experience enhanced functionality and efficiency.