895-009-523-603

Heilind Number:EDA895-009-523-603
Manufacturer:EDAC
Manufacturer Number:895-009-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-523-603

Detailed Description

Enhance your connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration in electronic setups, this straight-mount connector features a single row with nine positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide, its black housing guarantees both reliability and safety. The copper alloy contacts and a pitch of .1 inch deliver optimal signal conductivity. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB connections with this essential component.