895-009-524-112

Heilind Number:EDA895-009-524-112
Manufacturer:EDAC
Manufacturer Number:895-009-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-524-112

Detailed Description

Enhance your connectivity with this sleek black Board To Board PCB Connector. Designed for seamless integration, its UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. With a single row layout featuring 9 copper alloy contacts, it guarantees reliable performance. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Elevate your electronic projects with this essential connector.