895-009-525-103

Heilind Number:EDA895-009-525-103
Manufacturer:EDAC
Manufacturer Number:895-009-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-525-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-525-103

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation with a single row and nine positions, ensuring optimal efficiency in your PCB assemblies. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it guarantees long-lasting durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Elevate your connectivity solutions with this advanced Card Edge Connector.