895-009-525-108

Heilind Number:EDA895-009-525-108
Manufacturer:EDAC
Manufacturer Number:895-009-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-525-108

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers durability and safety. With a single row layout and a pitch of .1 inches, this connector provides optimal space-saving solutions. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Boasting 9 positions, it accommodates multiple connections with ease. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its performance and efficiency for all your connectivity needs.