895-009-525-402

Heilind Number:EDA895-009-525-402
Manufacturer:EDAC
Manufacturer Number:895-009-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-525-402

Detailed Description

Enhance your circuit connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features nine positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring precision in your connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in any application. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Its straight mount orientation offers effortless installation, making it a versatile choice for various PCB designs. Upgrade your connectivity solutions with this essential component.