895-009-525-404

Heilind Number:EDA895-009-525-404
Manufacturer:EDAC
Manufacturer Number:895-009-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-525-404

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. Featuring a single row with nine positions, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is achieved with ease. Engineered for convenience, this connector is straight mountable, making installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in this essential component for optimal performance in your PCB systems.