895-009-525-412

Heilind Number:EDA895-009-525-412
Manufacturer:EDAC
Manufacturer Number:895-009-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-525-412

Detailed Description

Enhance your connectivity solutions with our Board To Board PCB Connector, a versatile component designed for seamless integration in your electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. With a single row layout and a pitch of .1 inches, this connector offers easy and efficient PCB-to-PCB connection with precise alignment. The copper alloy contact material guarantees optimal conductivity, while the nine available positions cater to diverse connectivity needs. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a reliable choice for demanding environments. Upgrade your electronic designs with this essential connector, a must-have in any engineer's toolkit.