895-009-525-612

Heilind Number:EDA895-009-525-612
Manufacturer:EDAC
Manufacturer Number:895-009-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-525-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-525-612

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features 9 positions in a single row, ensuring seamless data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees safety and reliability. With a contact material of Copper Alloy, it offers excellent conductivity. Operating efficiently in a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and compact .1-inch pitch make it easy to integrate into your circuit design. Upgrade your electronic projects with this essential component.