895-009-540-102

Heilind Number:EDA895-009-540-102
Manufacturer:EDAC
Manufacturer Number:895-009-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-540-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board-To-Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 9 positions and a .1-inch pitch, ensuring optimal performance. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliability in various operating conditions, with an amperage rating of 3A. The straight mount orientation and compact .2-inch row spacing make it ideal for space-efficient PCB layouts. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system's connectivity with this essential component.