895-009-540-103

Heilind Number:EDA895-009-540-103
Manufacturer:EDAC
Manufacturer Number:895-009-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-540-103

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 9 positions, perfect for various circuitry requirements. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. With copper alloy contacts, rated for 3A amperage, you can rely on efficient power transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in diverse industries. Elevate your PCB assembly with this essential component.