895-009-540-112

Heilind Number:EDA895-009-540-112
Manufacturer:EDAC
Manufacturer Number:895-009-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-540-112

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it boasts a straight mount orientation and a single row configuration with 9 positions, offering optimal convenience for your PCB assembly needs. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable and efficient power delivery with an amperage rating of 3 A. The .1-inch pitch and .2-inch row spacing provide precise and secure connections, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Perfect for demanding applications in electronics and telecommunications, this connector is a must-have component for your projects. Elevate your connectivity standards with this essential piece.