895-009-540-403

Heilind Number:EDA895-009-540-403
Manufacturer:EDAC
Manufacturer Number:895-009-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-540-403

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in demanding environments. The copper alloy contacts provide efficient power transmission, while the 0.1-inch pitch and 0.2-inch row spacing offer precise connectivity. With nine positions in a single row, it facilitates smooth data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in electronics and telecommunications. Upgrade your PCB assembly with this essential component for superior performance and longevity.