895-009-541-101

Heilind Number:EDA895-009-541-101
Manufacturer:EDAC
Manufacturer Number:895-009-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-541-101

Detailed Description

Enhance your connection capabilities with this high-performance Board To Board PCB Connector. Designed for precision and durability, it features nine positions in a single row with a pitch of .1 inches, ensuring seamless alignment on your PCB. The straight mount orientation and black housing made of UL 94V-0 Polyphenylene Sulfide guarantee secure and stable installation. Crafted with copper alloy contacts, it offers reliable conductivity for your electronic devices. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.