895-009-541-102

Heilind Number:EDA895-009-541-102
Manufacturer:EDAC
Manufacturer Number:895-009-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-541-102

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic projects. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability and safety, this connector ensures reliable power delivery with an amperage of 3A. Its copper alloy contact material guarantees efficient signal transmission, while the 1-row design with 9 positions and a .1-inch pitch offers versatile connectivity options. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for a variety of applications.Upgrade your setup with this essential component.