895-009-541-104

Heilind Number:EDA895-009-541-104
Manufacturer:EDAC
Manufacturer Number:895-009-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-541-104

Detailed Description

Upgrade your connectivity game with our high-performance Board To Board PCB Connector in sleek black. Engineered with precision, this connector features a single row design with nine positions, perfect for seamless data transmission. The UL 94V-0 Polyphenylene Sulfide housing material ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers optimal signal integrity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB assembly with this essential component.