895-009-541-108

Heilind Number:EDA895-009-541-108
Manufacturer:EDAC
Manufacturer Number:895-009-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-541-108

Detailed Description

Enhance your electronic connections with our premium Board To Board PCB Connector. Designed for seamless integration, this high-quality connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a pitch of .1 inch, it offers precise and efficient connectivity. The Copper Alloy contact material guarantees reliable performance, even in demanding applications. Boasting nine positions, it allows for versatile usage in various electronic setups. Its straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB connections with this essential component.