895-009-541-112

Heilind Number:EDA895-009-541-112
Manufacturer:EDAC
Manufacturer Number:895-009-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-541-112

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features nine positions in a single row configuration, with a pitch of .1 inch and row spacing of .2 inch. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial environments. With a sleek black finish and straight mount orientation, it not only offers functionality but also adds a touch of sophistication to your PCB assembly. Trust in this connector for efficient and secure card edge connections in your projects.