895-009-541-404

Heilind Number:EDA895-009-541-404
Manufacturer:EDAC
Manufacturer Number:895-009-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-541-404

Detailed Description

Enhance connectivity in your PCB projects with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. Its single row configuration with a .1-inch pitch and .2-inch row spacing offers precise alignment for nine contacts, ensuring reliable data transmission. Crafted with copper alloy contact material, it guarantees efficient conductivity. With a straight mount orientation, it's easy to install, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your PCB connections with this essential component.