895-009-541-412

Heilind Number:EDA895-009-541-412
Manufacturer:EDAC
Manufacturer Number:895-009-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-541-412

Detailed Description

Enhance connectivity in your electronic devices with this high-performance black Card Edge Connector. Featuring a single row design with 9 positions, it ensures reliable and efficient board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration into your PCB assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this straight-mount orientation connector, a must-have in any electronics project.