895-009-542-102

Heilind Number:EDA895-009-542-102
Manufacturer:EDAC
Manufacturer Number:895-009-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-542-102

Detailed Description

Enhance your connectivity solutions with our cutting-edge Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any application. With a single row layout and nine copper alloy contact positions, they offer efficient signal transmission with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for use in various environments. The straight mount orientation makes installation a breeze, while the high-quality materials guarantee long-lasting performance. Elevate your PCB connection setup with these top-of-the-line connectors.