895-009-542-104

Heilind Number:EDA895-009-542-104
Manufacturer:EDAC
Manufacturer Number:895-009-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-542-104

Detailed Description

Experience seamless connectivity with our high-performance Board To Board PCB Connector. Designed for efficiency, this connector features a straight mount orientation, ensuring easy installation. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. The copper alloy contact material and 1-row configuration with 9 positions offer reliable and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Whether you're working on a project or upgrading your system, our connector is the perfect choice for ensuring optimal performance. Elevate your connectivity experience with this essential component.