895-009-542-403

Heilind Number:EDA895-009-542-403
Manufacturer:EDAC
Manufacturer Number:895-009-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-542-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. Featuring one row with nine positions and a pitch of .1 inches, it ensures precise and secure connections. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Upgrade your system's connectivity with this reliable and efficient component.