895-009-542-404

Heilind Number:EDA895-009-542-404
Manufacturer:EDAC
Manufacturer Number:895-009-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-542-404

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row comprising nine positions. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Each contact is made of reliable copper alloy, guaranteeing stable and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure PCB connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic systems with this essential component, ideal for professionals and enthusiasts alike.