895-009-542-408

Heilind Number:EDA895-009-542-408
Manufacturer:EDAC
Manufacturer Number:895-009-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-542-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-542-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features nine positions in a single row with a compact pitch of .1 inch. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any application. Engineered for optimal conductivity, the contact material is made of Copper Alloy, guaranteeing reliable power transmission. With a Straight mount orientation and precise row spacing of .2 inch, installation is quick and hassle-free. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Upgrade your connectivity solutions with this essential component, perfect for professional and DIY projects alike.