895-009-542-603

Heilind Number:EDA895-009-542-603
Manufacturer:EDAC
Manufacturer Number:895-009-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-542-603

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board Card Edge Connector. Designed for optimal performance, it features a single row configuration with nine positions, ensuring seamless data transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your system and experience efficient connectivity like never before.