895-009-544-102

Heilind Number:EDA895-009-544-102
Manufacturer:EDAC
Manufacturer Number:895-009-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-544-102

Detailed Description

Enhance connectivity within your circuitry with this sleek and durable Board To Board PCB Connector. Designed for seamless integration, it features a single row with nine positions for optimal signal transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both safety and longevity, even in demanding environments. Copper Alloy contacts guarantee reliable conductivity, while the black color adds a professional touch to your setup. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic project.