895-009-544-404

Heilind Number:EDA895-009-544-404
Manufacturer:EDAC
Manufacturer Number:895-009-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-544-404

Detailed Description

Enhance your electronic connections with this sleek Black Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with nine positions, ideal for efficient data transfer. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Polyphenylene Sulfide housing, it ensures durability and reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment on your PCB. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Elevate your connectivity solutions with this essential component.