895-009-544-412

Heilind Number:EDA895-009-544-412
Manufacturer:EDAC
Manufacturer Number:895-009-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-544-412

Detailed Description

Efficiently connect your electronic components with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 9 positions, allowing for precise and secure connections. Crafted with copper alloy contacts and a UL 94V-0 Polyphenylene Sulfide housing, it ensures reliability and durability in any application. The .1-inch pitch and .2-inch row spacing offer easy installation on your PCB. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Whether for professional or DIY projects, this Card Edge Connector is the perfect choice for efficient and reliable connectivity.