895-009-558-107

Heilind Number:EDA895-009-558-107
Manufacturer:EDAC
Manufacturer Number:895-009-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-558-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a sleek black design and a rugged housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in challenging environments. With 9 positions and a compact pitch of .1 inches, it offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient conductivity, while the right angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a durable and versatile solution for your connectivity needs. Upgrade your setup today and experience seamless PCB connectivity like never before.