895-009-558-108

Heilind Number:EDA895-009-558-108
Manufacturer:EDAC
Manufacturer Number:895-009-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-558-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With a single row layout and a pitch of .1 inches, it offers efficient and space-saving connectivity. The nine positions and right-angle mount orientation make it versatile for various applications. Crafted with copper alloy contacts, it ensures reliable and low-resistance connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in diverse environments. Upgrade your PCB assembly with this essential component for optimal performance.