895-009-558-402

Heilind Number:EDA895-009-558-402
Manufacturer:EDAC
Manufacturer Number:895-009-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-558-402

Detailed Description

Enhance your PCB connectivity with our premium Board-to-Board Card Edge Connector. Designed for seamless integration, this black connector features a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout, copper alloy contact material, and a pitch of .1 inch, it offers reliable power delivery at an amperage of 3A. Perfect for high-performance applications, it boasts nine positions for versatile connectivity. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it ideal for diverse environments. Elevate your PCB assembly with this essential component.