895-009-558-404

Heilind Number:EDA895-009-558-404
Manufacturer:EDAC
Manufacturer Number:895-009-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-558-404

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring 9 positions in a single row configuration with a .1-inch pitch, this connector ensures precise and reliable data transmission. Its right angle mount orientation offers versatility in assembly, while the UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and compliance with safety standards. Crafted with copper alloy contacts for optimal conductivity, it operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your PCB design with this essential component for seamless and efficient electronic connections.