895-009-558-603

Heilind Number:EDA895-009-558-603
Manufacturer:EDAC
Manufacturer Number:895-009-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-558-603

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material for reliable conductivity. With a single row layout, 0.1-inch pitch, and 0.2-inch row spacing, it offers precise positioning for your electronic components. Boasting nine positions and a right angle mount orientation, it ensures a secure and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component.