895-009-558-604

Heilind Number:EDA895-009-558-604
Manufacturer:EDAC
Manufacturer Number:895-009-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-558-604

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector, featuring a sleek black design that complements any setup. Engineered for seamless performance, it boasts a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in challenging environments. With a single row configuration, Copper Alloy contact material, and a pitch of .1 inches, it offers precise and efficient connections. The right-angle mount orientation and compact design make it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in electronics and beyond. Elevate your connectivity solutions with this essential component.