895-009-558-607

Heilind Number:EDA895-009-558-607
Manufacturer:EDAC
Manufacturer Number:895-009-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-558-607

Detailed Description

Efficiently connect your circuit boards with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 9 positions, ensuring reliable connectivity. The right-angle mount orientation allows for space-saving installation, ideal for compact electronic devices. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees long-lasting performance even in harsh environments. Its 3 A amperage and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.