895-009-559-102

Heilind Number:EDA895-009-559-102
Manufacturer:EDAC
Manufacturer Number:895-009-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-559-102

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout and right angle mount orientation, it offers optimal space efficiency and easy installation. The copper alloy contact material ensures reliable conductivity, while the 9-position design allows for multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial applications. Trust in its 3A amperage rating and .1-inch pitch to deliver consistent and secure connections every time. Elevate your PCB assembly with this essential component.