895-009-559-108

Heilind Number:EDA895-009-559-108
Manufacturer:EDAC
Manufacturer Number:895-009-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-559-108

Detailed Description

Enhance your circuit board connectivity with this sleek Black Board to Board PCB Connector. Engineered for precision, it features 9 contact positions with a spacing of .1 inches, ensuring seamless signal transmission. The durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with Copper Alloy contacts, it offers superior conductivity for optimal performance. Designed for convenience, it boasts a compact right-angle mount orientation, perfect for space-saving installations. Upgrade your electronics with this essential component, a must-have in any PCB assembly toolkit.