895-009-559-403

Heilind Number:EDA895-009-559-403
Manufacturer:EDAC
Manufacturer Number:895-009-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-559-403

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a single row layout with nine positions and a pitch of .1 inch, ensuring precise alignment. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees robust durability while the Copper Alloy contact material provides reliable conductivity. With a right-angle mount orientation, it offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your electronic projects with this essential component, perfect for professional or DIY use.