895-009-559-404

Heilind Number:EDA895-009-559-404
Manufacturer:EDAC
Manufacturer Number:895-009-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-559-404

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector. Designed for seamless integration, this black connector features 9 positions with a single row layout and a pitch of .1 inch, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in extreme temperatures ranging from -40 to 105°C. The right-angle mount orientation and .2-inch row spacing offer versatility in installation, making it ideal for various applications. Upgrade your connectivity solutions with this high-quality connector.