895-009-559-412

Heilind Number:EDA895-009-559-412
Manufacturer:EDAC
Manufacturer Number:895-009-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-559-412

Detailed Description

Elevate your PCB connectivity with our sleek and efficient Board To Board PCB Connector in striking black. Designed for seamless integration, this connector features a single row with nine positions and a space-saving pitch of .1 inch. Crafted with high-performance materials like UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a right-angle mount orientation and a wide operating temperature range from -40 to 105°C, it's perfect for various industrial applications. Trust in its precision engineering to optimize your circuit board setups with ease.