895-009-559-602

Heilind Number:EDA895-009-559-602
Manufacturer:EDAC
Manufacturer Number:895-009-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-559-602

Detailed Description

Enhance your connectivity with this versatile Board To Board PCB Connector in sleek black. Designed for seamless integration on your circuit board, it features 9 positions with a single row layout, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in challenging environments. Each contact is made of high-quality Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure connections. Its right angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Perfect for a range of applications, this connector is a must-have for any electronics project. Elevate your design with this essential component and experience seamless connectivity like never before.