895-009-559-604

Heilind Number:EDA895-009-559-604
Manufacturer:EDAC
Manufacturer Number:895-009-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-009-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-009-559-604

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Crafted with precision and reliability in mind, this component features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance even in challenging environments. The nine-position connector, made of Copper Alloy, guarantees seamless data transfer and power delivery, while its right-angle mount orientation offers versatility in installation. With a compact pitch of .1 inches and row spacing of .2 inches, it provides efficient PCB connectivity without sacrificing space. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic assembly project. Trust in its superior quality and performance to elevate the functionality of your devices.