895-010-500-101

Heilind Number:EDA895-010-500-101
Manufacturer:EDAC
Manufacturer Number:895-010-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-500-101

Detailed Description

Elevate your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for optimal performance, this connector features ten positions in a single row, ensuring seamless communication on your circuit board. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable conductivity with minimal signal loss. Its straight mount orientation and compact design make it easy to integrate into your system. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for both indoor and outdoor applications. Trust in its quality and precision for all your PCB connection needs.